Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 530 mm x 430 mm x 200 mm
- RS Stock No.:
- 211-8862
- Mfr. Part No.:
- NSYPLM54TVG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$554.54
(exc. GST)
$609.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.54 |
*price indicative
- RS Stock No.:
- 211-8862
- Mfr. Part No.:
- NSYPLM54TVG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 530mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 430mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, UL, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 530mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 430mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, UL, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 530mm nominal height, 430mm nominal width and 200mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 852 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x
