RS Better World

Schneider Electric PanelSeT Series Steel Enclosure, IP66 Transparent Door, 1 m x 800 mm x 150 mm

Subtotal (1 unit)*

$551.80

(exc. GST)

$606.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9771
Mfr. Part No.:
NSYS3DM10815T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

1m

External Depth

150mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Mounting plate

No

External Width

800mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

DNV, UL, cUL, RoHS, IEC 62208, BV, REACH, LR

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Spacial S3DM compact enclosure with glazed door has dimension as H1000xW800xD150 mm. For installation of modular chassis DLM. No mounting plate included. 3 points lock, 3 mm double-bar. Wall mounting installation. Gutter-shaped front rail double sheet thickness particularity.

Steel material

Epoxy-polyester powder Surface finish

IP66 degree of protection

grey (RAL 7035) colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy