RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 800 mm x 600 mm x 150 mm

Subtotal (1 unit)*

$390.01

(exc. GST)

$429.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1540
Mfr. Part No.:
NSYS3DM8615T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

800mm

External Depth

150mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

3-Point Lock

Gland Plate

Yes

External Width

600mm

Colour

Grey RAL 7035

Mounting plate

No

Series

PanelSeT

Standards/Approvals

BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electrics PanelSet S3D plain door having dimensions of 600x500x250 mm.

It supports Wall Mounting Installation

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy