- RS Stock No.:
- 804-1995
- Mfr. Part No.:
- 227534
- Brand:
- Burkert
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$640.71
(exc. GST)
$704.78
(inc. GST)
Units | Per unit |
1 + | $640.71 |
- RS Stock No.:
- 804-1995
- Mfr. Part No.:
- 227534
- Brand:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DS6213-EV Series 2/2 Brass Solenoid valve
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
Note
Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately
Electrical connector can be ordered separately
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1-1/4in |
Connection | 1-1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Liquid |
Type | 2/2 |
Orifice Diameter | 25mm |
Series | 221 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +80 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Flow Factor Kv | 11m³/h |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge