RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 600 mm x 400 mm x 150 mm

Subtotal (1 unit)*

$251.69

(exc. GST)

$276.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9526
Mfr. Part No.:
NSYS3DM6415T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

600mm

External Depth

150mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Colour

Grey RAL 7035

External Width

400mm

Mounting plate

No

Series

PanelSeT

Standards/Approvals

REACH, IEC 62208, RoHS, LR, cUL, BV, UL, DNV

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door has dimension as 500 x 500 x 250 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert.

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy