RS Better World
Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 219-8677
- Mfr. Part No.:
- NSYS3D10830
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,170.01
(exc. GST)
$2,387.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,170.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8677
- Mfr. Part No.:
- NSYS3D10830
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Metal Enclosure | |
| External Height | 1m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | LR, RoHS, BV, REACH, IEC 62208, cUL, UL, DNV | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Metal Enclosure | ||
External Height 1m | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 800mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals LR, RoHS, BV, REACH, IEC 62208, cUL, UL, DNV | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYS3D10830 is a Special S3D plain door without mount plate. It has a height , width and depth of H1000xW800xD300mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 1000 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 1000 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1000 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 300 mm
