Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 400 mm x 150 mm
- RS Stock No.:
- 707-9205
- Distrelec Article No.:
- 304-09-073
- Mfr. Part No.:
- NSYCRN64150
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$513.73
(exc. GST)
$565.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $513.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-9205
- Distrelec Article No.:
- 304-09-073
- Mfr. Part No.:
- NSYCRN64150
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Internal Mount Type | Panel | |
| Colour | Grey RAL 7035 | |
| External Width | 400mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | cULus, RoHS, REACH, IEC 62208, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Internal Mount Type Panel | ||
Colour Grey RAL 7035 | ||
External Width 400mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals cULus, RoHS, REACH, IEC 62208, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Fixing Kit No | ||
IK Rating IK10 | ||
NSYCRN64150 Spacial CRN Compact Multi-Purpose Wall Box Enclosure.
Features.
What is supplied?
Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.
CRN and CRNG Universal Wall Box Enclosures Features.
Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
Approvals
Standards
Related links
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 400 mm x 250 mm
