RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66 Transparent Door, 1.2 m x 600 mm x 400 mm
- RS Stock No.:
- 110-293
- Mfr. Part No.:
- NSYS3D12640T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,267.93
(exc. GST)
$1,394.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,267.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 110-293
- Mfr. Part No.:
- NSYS3D12640T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.2m | |
| Product Type | Enclosure | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.2m | ||
Product Type Enclosure | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric wall-mounted steel enclosure , known as Spacial S3D, is designed for multi-purpose applications. With a sleek design and durable construction, this enclosure is the perfect solution for protecting your important electronic equipment from harsh environments.
Single piece body with gutter-shaped front rail for added strength
Glazed door with reversible opening for easy access
3 points lock for security and peace of mind
Epoxy-polyester powder finish in grey for a professional look
IP66 and IK08 protection ratings for reliable performance in demanding conditions
Comes with standard gland plate and wall-mounting accessories for easy installation
Related links
- Schneider Electric Spacial Series Steel Enclosure 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1200 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 600 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric NSY Series Steel Wall Box 400 mm x 600 mm x 250 mm
