Schneider Electric PanelSeT Series ABS Wall Box, IP66 Transparent Door, 291 mm x 241 mm x 128 mm
- RS Stock No.:
- 219-8747
- Distrelec Article No.:
- 304-09-093
- Mfr. Part No.:
- NSYTBS292412HT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$131.38
(exc. GST)
$144.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.38 |
*price indicative
- RS Stock No.:
- 219-8747
- Distrelec Article No.:
- 304-09-093
- Mfr. Part No.:
- NSYTBS292412HT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 291mm | |
| Product Type | Wall Box | |
| External Depth | 128mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Internal Mount Type | Wall | |
| Colour | Grey RAL 7035 | |
| External Width | 241mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL 508 A, RoHS, TÜV, IEC 62208, REACH | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 291mm | ||
Product Type Wall Box | ||
External Depth 128mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Internal Mount Type Wall | ||
Colour Grey RAL 7035 | ||
External Width 241mm | ||
Series PanelSeT | ||
Standards/Approvals UL 508 A, RoHS, TÜV, IEC 62208, REACH | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric NSYTBS292412HT is a ABS box , It has an IP rating of IP66.Enclosure mounting is of Wall mounted.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
