Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66 Transparent Door, 341 mm x 291 mm x 128 mm
- RS Stock No.:
- 222-3909
- Mfr. Part No.:
- NSYTBP342912T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$141.83
(exc. GST)
$156.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.83 |
*price indicative
- RS Stock No.:
- 222-3909
- Mfr. Part No.:
- NSYTBP342912T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 341mm | |
| Product Type | Wall Box | |
| External Depth | 128mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 291mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | TÜV, RoHS, UL 508 A, IEC 62208, REACH | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 341mm | ||
Product Type Wall Box | ||
External Depth 128mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 291mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals TÜV, RoHS, UL 508 A, IEC 62208, REACH | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric has wall mounted pc box with grey colour having low transparent cover. This wall box has one piece moulded body and the material used for the box is polycarbonate.
IP degree of protection is IP66
Operating temperature is -25 to 80 °C
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
