Schneider Electric PanelSeT Series ABS Wall Box, IP66 Transparent Door, 241 mm x 194 mm x 107 mm
- RS Stock No.:
- 221-0836
- Mfr. Part No.:
- NSYTBS241910T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$60.91
(exc. GST)
$67.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.91 |
*price indicative
- RS Stock No.:
- 221-0836
- Mfr. Part No.:
- NSYTBS241910T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 241mm | |
| Product Type | Wall Box | |
| External Depth | 107mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 194mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, REACH, RoHS, UL 508 A, TÜV | |
| Fixing Kit | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 241mm | ||
Product Type Wall Box | ||
External Depth 107mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 194mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, REACH, RoHS, UL 508 A, TÜV | ||
Fixing Kit Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 241x191x128 with transparent cover H20.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric NSY Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
