Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66 Transparent Door, 291 mm x 241 mm x 88 mm
- RS Stock No.:
- 219-9869
- Mfr. Part No.:
- NSYTBP29248T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.06
(exc. GST)
$160.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.06 |
*price indicative
- RS Stock No.:
- 219-9869
- Mfr. Part No.:
- NSYTBP29248T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 291mm | |
| Product Type | Wall Box | |
| External Depth | 88mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 241mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL 508 A, RoHS, REACH, TÜV | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 291mm | ||
Product Type Wall Box | ||
External Depth 88mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 241mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL 508 A, RoHS, REACH, TÜV | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBP industrial PC box with transparent PC cover H20. Overall internal dimensions is 275 x 225 x 80 mm and Overall external dimensions is 291 x 241 x 88 mm. Wall mounted enclosure with Low transparent front cover. Outside sealed is flat screwdriver captive screw lock.
IP66 degree of protection
Polycarbonate material is used
Grey (RAL 7035) Transparent
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric NSY Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
