Schneider Electric PanelSeT S3HD Series Steel Wall Box, IP66, 343 mm x 200 mm x 150 mm

Subtotal (1 unit)*

$502.10

(exc. GST)

$552.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$502.10

*price indicative

RS Stock No.:
211-3972
Mfr. Part No.:
NSYS3HD3215
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

343mm

External Depth

150mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

No

Gland Plate

Yes

Mounting plate

No

External Width

200mm

Colour

Grey

Series

PanelSeT S3HD

Standards/Approvals

IEC 61969-3 2011, UL 508 A 2007, IEC 61439-5 2010, IEC 62208 2011, ISO 12944 2007

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric from Special SF range S3D plain door with mount. Plate height is 343,width is 200 and depth is 180 with IP66 IK10 RAL7035.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy