Schneider Electric PanelSeT S3HD Series Steel Wall Box, IP66, 548 mm x 400 mm x 200 mm
- RS Stock No.:
- 211-3973
- Mfr. Part No.:
- NSYS3HD5420
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$688.84
(exc. GST)
$757.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.84 |
*price indicative
- RS Stock No.:
- 211-3973
- Mfr. Part No.:
- NSYS3HD5420
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 548mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Mounting plate | No | |
| Colour | Grey | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | IEC 62208 2011, UL 508 A 2007, IEC 61439-5 2010, ISO 12944 2007, IEC 61969-3 2011 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 548mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
External Width 400mm | ||
Mounting plate No | ||
Colour Grey | ||
Series PanelSeT S3HD | ||
Standards/Approvals IEC 62208 2011, UL 508 A 2007, IEC 61439-5 2010, ISO 12944 2007, IEC 61969-3 2011 | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric from Special SF range S3D plain door with mount. Plate height is 558,width is 400 and depth is 230 with IP66 IK10 RAL7035.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 653 mm x 400 mm x 280 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 343 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 858 mm x 600 mm x 330 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 330 mm, 600 mm 658 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 430 mm, 800 mm 862 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 200 mm
