Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 430 mm x 330 mm x 200 mm

Subtotal (1 unit)*

$240.30

(exc. GST)

$264.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.30

*price indicative

RS Stock No.:
211-8859
Mfr. Part No.:
NSYPLM43BG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

430mm

External Depth

200mm

Body Material

Glass Reinforced Polyester

IP Rating

IP66

Door Lock Type

Double Bar

External Width

330mm

Mounting plate

Yes

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, IEC 62208, UL, REACH

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Thalassa wall-mounting enclosure has 430mm nominal height, 330mm nominal width and 200mm nominal depth. It has one door. It has IP66 degree of protection.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy