Fibox ARCA 405021W Series Polycarbonate Wall Box, IP65 Transparent Door, 400 mm x 500 mm x 210 mm
- RS Stock No.:
- 204-6718
- Distrelec Article No.:
- 300-34-507
- Mfr. Part No.:
- ARCA 405021W
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$757.80
(exc. GST)
$833.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $757.80 | - |
| 10 - 14 | $731.25 | 3% |
| 15 + | $697.16 | 8% |
*price indicative
- RS Stock No.:
- 204-6718
- Distrelec Article No.:
- 300-34-507
- Mfr. Part No.:
- ARCA 405021W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Colour | Light Grey, Graphite Grey | |
| Series | ARCA 405021W | |
| Standards/Approvals | DIN/VDE 0472, 12 and 13, UL 508, UL 94, EN 60529, IEC 695-2-1, EN 62262, Part 815, 4X, NEMA 4 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 500mm | ||
Colour Light Grey, Graphite Grey | ||
Series ARCA 405021W | ||
Standards/Approvals DIN/VDE 0472, 12 and 13, UL 508, UL 94, EN 60529, IEC 695-2-1, EN 62262, Part 815, 4X, NEMA 4 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 400x500x210 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA 504021W Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA 604021W Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 705030W Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 505021W No MP Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
