Rittal KX Series Steel Wall Box, IP55, 200 mm x 300 mm x 120 mm
- RS Stock No.:
- 202-3865
- Distrelec Article No.:
- 304-21-959
- Mfr. Part No.:
- 1531000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$457.48
(exc. GST)
$503.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $457.48 | - |
| 5 - 24 | $451.32 | 1% |
| 25 + | $371.41 | 18% |
*price indicative
- RS Stock No.:
- 202-3865
- Distrelec Article No.:
- 304-21-959
- Mfr. Part No.:
- 1531000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Series | KX | |
| Standards/Approvals | UL, DNV-GL, cUL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Series KX | ||
Standards/Approvals UL, DNV-GL, cUL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Steel Enclosure, 200mm Height, 300mm Width - KX Series - 1531000
Store your electrical equipment safely with this enclosure from Rittal. It's commonly used to protect switches and power supplies against tampering and contaminants. The main part of the box consists of a welded sheet of steel for a robust construction with no weak spots. It's supplied with a flange for simple and secure mounting on a wall.
Features & Benefits
• Compact dimensions of 200 (height) x 300 (width) x 120mm (depth) for installation in areas where space is limited
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Sheet steel material is resistant to impact and corrosion for use in harsh industrial environments
• Non-transparent lid to keep contents hidden from view for added security
Applications
• Garage workshops
• Laboratory lockers
• Utility rooms
• Factory floors
• Janitorial offices
Is this enclosure lockable?
Yes. You can lock this enclosure shut by screwing the lid in place using the four screw terminals, which ensures that the interior can only be accessed using a screwdriver. This prevents vandals or unauthorised personnel from easily accessing the enclosure's contents.
Note
Delivered in individual parts, still needs to be assembled
- RS Stock No. 2023868
- Mfr. Part No. 1535000
Each
$325.37
- RS Stock No. 2023870
- Mfr. Part No. 1536000
Each
$326.20
- RS Stock No. 2023866
- Mfr. Part No. 1532000
Each
$160.30
- RS Stock No. 2023864
- Mfr. Part No. 1530000
Each
$231.50
Related links
- Rittal KX Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm












