Rittal AX Series Steel Wall Box, IP66, 1.2 m x 600 mm x 400 mm
- RS Stock No.:
- 228-9305
- Mfr. Part No.:
- 1261000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,348.30
(exc. GST)
$1,483.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,348.30 |
| 5 - 9 | $1,307.84 |
| 10 - 14 | $1,268.61 |
| 15 + | $1,230.52 |
*price indicative
- RS Stock No.:
- 228-9305
- Mfr. Part No.:
- 1261000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Series | AX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate No | ||
External Width 600mm | ||
Series AX | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 1200mm Height, 600mm Width - AX Series - 1261000
Seeking secure storage for your sensitive equipment? This enclosure from Rittal shuts the door on tampering. Its three-point lock system keeps unauthorised personnel out for enhanced security in public areas. As it has an IP66 rating, it's dust-tight and protected against high-pressure water jets, so it's just the thing for use in demanding environments.
Features & Benefits
• Large dimensions of 1200 (H) x 600 (W) x 400mm (D) let you store multiple devices
• Sheet steel body for resistance to impact and corrosion
• Hinge can be swapped from one side to the other for versatility
Applications
• Factory environments
• Workshop settings
• Residential areas
How do I mount this enclosure?
This enclosure is supplied with a mounting plate, making it a breeze to mount it on your wall. The plate is made of zinc-plated sheet steel to stand up to corrosion.
Note
Delivered in individual parts, still needs to be assembled
- RS Stock No. 2289300
- Mfr. Part No. 1091000
Each
$597.57
- RS Stock No. 2289307
- Mfr. Part No. 1281000
Each
$2,327.67
- RS Stock No. 2023936
- Mfr. Part No. 1059000
Each
$1,276.98
- RS Stock No. 2023920
- Mfr. Part No. 1260000
Each
$1,954.39
Related links
- Rittal AX Series Steel Wall Box 1200 mm x 800 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 600 mm x 400 mm
- Rittal AE Series Steel Wall Box 1200 mm x 600 mm x 300mm
- RS PRO Steel Wall Box 1200 mm x 800 mm x 400 mm