Rittal AX Series Sheet Steel Wall Box, IP66, 500 mm x 500 mm x 300 mm

Get a bulk buy discount

Add 5 more to save $143.10

View bulk pricing options

Subtotal (1 unit)*

$1,022.41

(exc. GST)

$1,124.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,022.41-
5 - 24$993.79$143.10
25 +$817.88$5,113.25

*price indicative

RS Stock No.:
202-3911
Distrelec Article No.:
302-32-162
Mfr. Part No.:
1350000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

500mm

External Depth

300mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

External Width

500mm

Series

AX

Standards/Approvals

UL, GOST, DNV-GL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Compact Steel Enclosure, 500mm Width, 300mm Depth - AX Series - 1350000


Keep your electrical and mechanical equipment safe in this multipurpose enclosure from Rittal. Its compact dimensions of 500 (height) x 500 (width) x 300mm (depth) make it a practical solution for crowded workspaces.This unit features a thick 2.5mm mounting plate that keeps it installed securely in position on a wall. The mounting plate is zinc-plated to prevent corrosion for increased durability. Thanks to the perforated door strip, you can add external devices to the door without the need to drill new holes. To prevent unauthorised access, this enclosure has two built-in cam locks.

Features & Benefits


• Gland plate for convenient cable connection

• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets

• Tough sheet metal material is robust and corrosion-resistant for use in harsh environments

Applications


• Manufacturing plants

• Airports

• Commercial buildings

How do I attach the mounting plate to this enclosure?


To attach the mounting plate, place it at the back of the enclosure and tighten screws in its mounting holes for a secure fit. For protection from static shock, attach an earth strap through the earthen screw at the base of the mounting plate.

Note

Delivered in individual parts, still needs to be assembled

Each
$978.95
Each
$794.08
Each
$799.19
Each
$562.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy