Rittal AX Series Sheet Steel Wall Box, IP66, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 202-3924
- Mfr. Part No.:
- 1055000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$1,233.64
(exc. GST)
$1,357.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,233.64 | - |
| 5 - 24 | $1,171.94 | 5% |
| 25 + | $1,113.36 | 9% |
*price indicative
- RS Stock No.:
- 202-3924
- Mfr. Part No.:
- 1055000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 300mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | GOST, DNV-GL, UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 300mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
External Width 800mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals GOST, DNV-GL, UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Sheet Steel Enclosure, 600mm Height, 800mm Width - AX Series - 1055000
If you need a secure unit to house your electrical equipment, choose this steel enclosure from Rittal. It's a robust storage solution that protects important devices from common workplace hazards. The base is made from a welded piece of steel to prevent weak points at the corners. As the steel material is resistant to corrosion and impact, it can withstand use in harsh industrial environments. You can mount this enclosure on a wall at standing height for ease of access to your devices.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Non-transparent door keeps contents hidden from view for added security
• Zinc-plated mounting plate is corrosion-resistant to ensure a secure hold on the wall
• Two 3mm double-bit cam locks to prevent unauthorised access
• PU (polyurethane) seal helps to keep contaminants out
Applications
• Industrial warehouses
• Road maintenance workshops
• Construction sites
• Security centres
How large is this enclosure?
This enclosure has large dimensions of 600 (height) x 800 (width) x 300mm (depth), giving you enough storage space to house multiple devices.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 250 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 400 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 600 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 250 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
