Rittal AX Series Sheet Steel Wall Box, IP66, 300 mm x 300 mm x 210 mm
- RS Stock No.:
- 202-3899
- Distrelec Article No.:
- 302-32-160
- Mfr. Part No.:
- 1033000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $57.70
View bulk pricing optionsSubtotal (1 unit)*
$592.00
(exc. GST)
$651.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $592.00 | - |
| 5 - 24 | $580.46 | $57.70 |
| 25 + | $477.74 | $2,856.50 |
*price indicative
- RS Stock No.:
- 202-3899
- Distrelec Article No.:
- 302-32-160
- Mfr. Part No.:
- 1033000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | AX | |
| Standards/Approvals | UL, DNV-GL, GOST | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series AX | ||
Standards/Approvals UL, DNV-GL, GOST | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Cabinet Enclosure, 300mm Width, 300mm Length - AX Series - 1033000
Keep electrical components and equipment safe from environmental hazards with this robust sheet steel cabinet enclosure from Rittal. It's designed for general-purpose use and has ample dimensions of 300 (height) x 300 (width) x 210mm (depth) to accommodate a range of equipment. The unit's IP66 (ingress protection) rating certifies the enclosure is dust-tight and protected against high-pressure water jets. This makes it a good choice for storing equipment in a range of harsh industrial environments.
Features & Benefits
• Dipcoat-primed casing with nanoceramic coating for enhanced corrosion resistance
• Resists impacts equal to a 5kg mass dropped at a distance of 400mm for robust protection
• Polyethylene foam seal helps keep contents protected against contaminants
• Non-transparent door to keep contents shielded from view for added security
Applications
• Machinery and plant engineering
• Automated industrial systems
• Food and beverage processing
Does this unit come with a mounting plate?
Yes, this enclosure comes with both a zinc-plated mounting plate and an integrated flange plate located in the enclosure base. This makes it simple to mount on walls and other flat surfaces.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 400 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 600 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 400 mm x 210 mm
