Rittal AX Series Sheet Steel Wall Box, IP66, 600 mm x 380 mm x 210 mm
- RS Stock No.:
- 202-3906
- Distrelec Article No.:
- 302-38-501
- Mfr. Part No.:
- 1038000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $72.90
View bulk pricing optionsSubtotal (1 unit)*
$742.49
(exc. GST)
$816.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $742.49 | - |
| 5 - 24 | $727.91 | $72.90 |
| 25 + | $599.09 | $3,585.00 |
*price indicative
- RS Stock No.:
- 202-3906
- Distrelec Article No.:
- 302-38-501
- Mfr. Part No.:
- 1038000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 380mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL, DNV-GL, GOST | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 380mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL, DNV-GL, GOST | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Steel Enclosure, 380mm Width, 600mm Height - AX Series - 1038000
Use this enclosure from Rittal's AX series to house various electronic and mechanical devices. The body is made of steel, so it's durable and can withstand daily wear and tear in industrial settings. A zinc-plated mounting plate also ensures the unit stays firmly on the wall. It comes in a modular pack and weighs just 14.4kg, so it's easy to handle and install. This component is useful for a variety of industrial and electrical applications.
Features & Benefits
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Supplied with two cam locks to prevent unauthorised access
• Compact dimensions of 210 (depth) x 380 (width) x 600mm (height) for installation in areas where space is limited
• Interchangeable door hinges are easy to replace when needed
Applications
• Rack-mount computer components
• Security equipment
• Industrial power and control systems
How do I maintain this enclosure?
This enclosure doesn't require a lot of maintenance as it's built to withstand harsh conditions. Regular cleaning to remove dust will keep it in good condition. If it's housing electrical components, it's also important to ensure there's adequate cooling to prevent your equipment from overheating.
Note
Delivered in individual parts, still needs to be assembled
- RS Stock No. 2023914
- Mfr. Part No. 1039000
Each
$732.33
- RS Stock No. 2023917
- Mfr. Part No. 1060000
Each
$868.92
- RS Stock No. 2023910
- Mfr. Part No. 1338000
Each
$745.85
- RS Stock No. 2023912
- Mfr. Part No. 1380000
Each
$568.05
Related links
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm












