RS PRO Steel Wall Box, IP66, 600 mm x 500 mm x 250 mm

Subtotal (1 unit)*

$431.25

(exc. GST)

$474.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.25

*price indicative

RS Stock No.:
189-6598
Distrelec Article No.:
304-25-421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wall Box

External Height

600mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Mounting plate

Yes

External Width

500mm

Internal Mount Type

Wall

Colour

RAL 7032

Standards/Approvals

RoHS

IK Rating

IK10

Fixing Kit

Yes

COO (Country of Origin):
CN

RS PRO Steel Wall Box Enclosures, IP66


Introducing steel wall box enclosures from our own brand RS PRO, a range of high quality wall boxes ideal for use as an electrical enclosure for housing electrical components or as a storage box for medical supplies and more.

This selection of durable wall boxes are manufactured from steel, offering a highly durable enclosure ideal for use in a range of environments. The wall boxes also feature an IP66 rating, ensuring protection from dust and water ingress, making them ideal for use both indoor and outdoor. This range of RS PRO wall boxes include a door made from sheet steel with a lock included, enhancing the security and protection of the enclosure and the contents inside.

These wall boxes are also supplied with all the required fixing accessories allowing them to be easily installed to a suitable surface.

Features and benefits


• Steel structure offering a highly durable enclosure suitable for a range of applications

• Neutral light grey colour suitable for various environments

• IP66 rating, ensuring protection from water and dust ingress

• Fixing accessories supplied allowing for the wall box to be mounted to a wall or surface

• Suitable for use indoors and outdoors

• Available in a range of sizes to suit various applications

• IK10 rating offering protection against mechanical impacts

• Door manufactured from sheet still with a lock included, offering enhanced security

Application


Wall boxes are a type of enclosure ideal for housing electrical components or for storing general purpose and specialist items and equipment. Wall box enclosures are manufactured in a range of sizes using materials including plastic, stainless steel and metal and can feature various IP ratings depending on the level of protection required.

Wall boxes are used in a wide range of industries such as:

• Industrial

• DIY

• Construction

• Security

• Plumbing

• Healthcare

FAQs


What is the IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.

What is the IK rating?


The IK rating refers to the level of protection is offered from external physical and mechanical impacts. The lower the IK rating of an enclosure, the less impact it can withstand and the higher the rating the more impact it can withstand. For example, an IK02 rating offers protection from approximately 0.25kg dropped from 80 mm, whereas IK10 offers approximately 5kg dropped from 400 mm above the surface.

The enclosures in this range offer an IK10 level of protection ensuring excellent protection from mechanical impact.

How to mount a wall box?


Wall box enclosures can be mounted to walls and surfaces via various accessories such as brackets, rails, panels and screws, allowing them to be securely attached and accessible when required.

Can this be used outdoors?


This range of wall box enclosures are perfect for use both indoor and outdoor, providing excellent protection and durability.

Does this include a lock?


This range of RS PRO wall boxes include a lock for enhanced security and safety. The addition of a lock ensures that only authorised personnel can access the contents of the enclosure.

What is supplied?


This range of RS PRO wall boxes include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the boxes allowing them to be installed with ease once a suitable wall or surface is chosen.

Contents Breakdown:


1 x Enclosure

1 x Chassis Plate

1 x Lock

1 x Gland plate

1 x Sealing gasket

1 x Fixing accessories

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy