RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 500 mm x 250 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
136-9403
Mfr. Part No.:
NSYCRN65250P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

600mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Mounting plate

No

External Width

500mm

Internal Mount Type

Panel

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

IEC 62208, RoHS, UL, cULus, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Fixing Kit

No

IK Rating

IK10

Schneider Electric Spacial CRN Series Wall Box, 600mm External Height, 500mm External Width - NSYCRN65250P


This wall box is a compact metal enclosure designed for general-purpose applications. With external dimensions of 600mm in height, 500mm in width, and 250mm in depth, it is constructed from durable steel, ensuring robust performance. The enclosure is rated IP66, making it suitable for outdoor environments where protection against dust and water ingress is critical.

Features & Benefits


• IP66 rating provides excellent resistance to dust and water

• IK10 rating ensures protection against mechanical impacts

• Steel construction offers durability and structural integrity

• 120° reversible door opening for easy access

• Double bar lock for enhanced security

• Gland plate included for neat cable management

Applications


• Used for housing electrical distribution equipment

• Ideal for installations requiring external mounting

• Suitable for protecting sensitive equipment in varying conditions

• Can be installed in automation and mechanical environments

• Used in electrical and electronic

How does the door design enhance usability?


The reversible door opening allows versatile installation options, facilitating access from either side as required.

What makes this enclosure suitable for harsh environments?


The IP66 and IK10 ratings ensure it is resistant to harsh weather and mechanical stress, effectively protecting the internal components.

Can additional mounting accessories be used with this enclosure?


Yes, the wall box is compatible with various mounting accessories to optimise installation based on specific site requirements.

Standards

cUL, IEC 60529, IEC 62208, IEC 62262, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy