RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 500 mm x 250 mm

Subtotal (1 unit)*

$654.02

(exc. GST)

$719.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0760
Mfr. Part No.:
NSYS3D6525
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

600mm

Product Type

Wall Box

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

3-Point Lock

Gland Plate

Yes

Mounting plate

No

External Width

500mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric has PanelSet S3D plain door enclosure without mounting plate having dimension H1000xW1000xD300 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy