Schneider Electric PanelSeT Series ABS Wall Box, IP66, 116 mm x 116 mm x 62 mm
- RS Stock No.:
- 781-831
- Mfr. Part No.:
- NSYTBS11116
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
$67.99
(exc. GST)
$74.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.99 | $13.598 |
*price indicative
- RS Stock No.:
- 781-831
- Mfr. Part No.:
- NSYTBS11116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 116mm | |
| Product Type | Wall Box | |
| External Depth | 62mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 116mm | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 116mm | ||
Product Type Wall Box | ||
External Depth 62mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 116mm | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- HU
The Schneider Electric ABS industrial box panelset tbs is a Compact enclosure designed to protect electrical and electronic components in industrial environments. MADE of Durable abs material, it ensures strength and reliability. with external dimensions of 116x62x116 mm and internal dimensions of 105x55x105 mm, it provides efficient housing. finished in ral7035, it offers ip66 and ik07 ratings for dust, water, and impact resistance.
Ensures IP66 protection against dust and water ingress
Delivers IK07 impact resistance rating
Supports low plain cover design for secure closure
Maintains reliable housing for electrical and electronic devices
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 116 mm x 133 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Schneider Electric NSY Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 108mm
