Legrand Grey, White Elastomer, Cover: Polypropylene, Cover Fixing Screws: Polyamide, ABS (Box) Junction Box, IP55, 94
- RS Stock No.:
- 255-2290
- Mfr. Part No.:
- 092014
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$693.51
(exc. GST)
$762.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $693.51 | $13.87 |
*price indicative
- RS Stock No.:
- 255-2290
- Mfr. Part No.:
- 092014
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Elastomer, Cover: Polypropylene, Cover Fixing Screws: Polyamide, ABS (Box) | |
| Length | 94mm | |
| Width | 94mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Colour | Grey, White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60695‐2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Elastomer, Cover: Polypropylene, Cover Fixing Screws: Polyamide, ABS (Box) | ||
Length 94mm | ||
Width 94mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Colour Grey, White | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60695‐2-1 | ||
- COO (Country of Origin):
- FR
The Legrand plexo junction boxes is weatherproof round and square boxes with interchangeable membrane glands, with smooth faces or pre-cut knock-outs. Can be used as a junction box in normal installation circuits.
Clip-on or screw-on cover
Good resistance to UV, salt spray, oil and grease
Related links
- Legrand Grey Cover Fixing Screws: Polyamide Elastomer Junction Box 94
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- Legrand Grey Plastic Junction Box 160mm 200 mm
- Legrand Plastic Junction Box 240 mm, 190mm 94 mm
- Legrand Light Grey Elastomer Polypropylene Junction Box, IP55
- Legrand Light Grey Elastomer Polyamide Junction Box, IP55
- Legrand Plexo Series Grey Plastic Junction Box 382 mm, 292mm 132 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
