Bopla Bocard (Set) Series ABS, Polycarbonate Wall Box, IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- RS Stock No.:
- 656-5890
- Mfr. Part No.:
- 20202401.HMT1 BCD 200 G
- Brand:
- Bopla
Get a bulk buy discount
Add 6 more to save $26.16
View bulk pricing optionsSubtotal (1 unit)*
$200.33
(exc. GST)
$220.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $200.33 | - |
| 6 - 11 | $195.97 | $26.16 |
| 12 + | $193.40 | $83.16 |
*price indicative
- RS Stock No.:
- 656-5890
- Mfr. Part No.:
- 20202401.HMT1 BCD 200 G
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| External Height | 204mm | |
| Product Type | Wall Box | |
| External Depth | 116mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 229mm | |
| Colour | Graphite Grey, Light Grey | |
| Internal Mount Type | PCB | |
| Series | Bocard (Set) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
External Height 204mm | ||
Product Type Wall Box | ||
External Depth 116mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 229mm | ||
Colour Graphite Grey, Light Grey | ||
Internal Mount Type PCB | ||
Series Bocard (Set) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bocard housing as small switch cabinet
Housing for measuring, regulating and control technology
With crystal-clear cover
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, terminal compartment cover, aluminium front plate and laminated paper separator plate
Related links
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 59 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 234 mm x 264 mm x 141 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 99 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 179 mm x 199 mm
- Bopla Bocard (Set) Series ABS Wall Box 233 mm x 264 mm x 69 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 54 mm
- Bopla Bocard (Set) Series ABS Wall Box 179 mm x 199 mm x 106.5 mm
