Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP66, 300 mm x 250 mm x 150 mm
- RS Stock No.:
- 778-365
- Mfr. Part No.:
- NSYS3X302515
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$464.65
(exc. GST)
$511.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.65 |
*price indicative
- RS Stock No.:
- 778-365
- Mfr. Part No.:
- NSYS3X302515
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 250mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 250mm | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- BG
The Schneider Electric Wall mounted enclosure is a Compact stainless steel housing solution designed for electrical and industrial applications. built with 304l grade stainless steel and finished in brushed steel, it ensures durability and corrosion resistance. with a plain door, IP66 protection, and dimensions of 300x250x150 mm, it provides secure equipment storage while maintaining reliability and ease of installation in demanding environments.
Supports IP66 protection against dust and powerful water jets
Provides plain door design for simple accessibility
Ensures brushed stainless steel finish for corrosion resistance
Delivers concealed hinges for clean appearance
Related links
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 250 mm x 150mm
- RS PRO 304 Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 150 mm
- Contactum Galvanised Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 300 mm x 250 mm x 150 mm
- ABB SRX Series 304 Stainless Steel Wall Box 300 mm x 400 mm x 150 mm
