Schneider Electric NSY Series Steel Wall Box, IP55, 1 m x 800 mm x 466 mm
- RS Stock No.:
- 654-617
- Mfr. Part No.:
- NSYSD8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,199.56
(exc. GST)
$2,419.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,199.56 |
*price indicative
- RS Stock No.:
- 654-617
- Mfr. Part No.:
- NSYSD8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 466mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Door Lock Type | 2-point | |
| External Width | 800mm | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | IEC 60529, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 466mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Door Lock Type 2-point | ||
External Width 800mm | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals IEC 60529, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Compact control desk is designed to offer reliable and versatile control solutions for various applications. This floor-standing multi-purpose enclosure features a single-piece welded structure, ensuring durability and stability while accommodating essential components such as a door and multiple lock points. With an IP55 rating, it offers protection against dust and water ingress, making it ideal for demanding environments. Its user-friendly design includes reversible door openings and easy accessibility for operation, providing a practical solution for those needing efficient control desk installations.
Constructed from robust steel, ensuring long-lasting performance
Epoxy-polyester powder coating for enhanced surface durability and aesthetics
Reversible door opening facilitates flexible access based on installation needs
Includes multiple removable parts, such as the door and desk lid, for easy maintenance
Designed with a plain door type for straightforward functionality
Equipped with cable entry for efficient wiring management
Features an IK10 rating for impact resistance, ensuring product longevity
Available in a neutral grey (RAL 7035) finish to blend seamlessly into any environment
Compliant with IEC 62208 and IP55 standards, ensuring enhanced protection in various settings
Packed efficiently to ensure safe transport with minimal environmental impact
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1000 mm x 1200 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 600 mm x 466 mm
- Rittal CM Series Steel Wall Box 1000 mm x 800 mm x 300mm
- Rittal CM Series Sheet Steel Wall Box 1000 mm x 800 mm x 400mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 800 mm x 597 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Rittal CM Series Steel Wall Box 1000 mm x 600 mm x 400mm
- Rittal CM Series Steel Wall Box 1000 mm x 1000 mm x 300mm
