Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 1 m x 800 mm x 300 mm

Subtotal (1 unit)*

$774.45

(exc. GST)

$851.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.45

*price indicative

RS Stock No.:
759-744
Mfr. Part No.:
NSYS3D10830T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

1m

External Depth

300mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Gland Plate

Yes

External Width

800mm

Colour

Grey RAL 7035

Mounting plate

No

Series

PanelSeT

Standards/Approvals

Rohs

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
FR
The Schneider Electric Compact housing offers a versatile solution for equipment protection and installation. Designed for durability, it features a glazed door and robust construction to withstand challenging environments.

IP66 rating ensures optimal protection against dust and water ingress

Constructed from steel and safety glass for enhanced durability

Reversible door with a 120° opening for flexible access

Equipped with a 3-point locking mechanism for added security

Complies with IEC 62208 and UL standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy