Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP55, 1 m x 1 m x 300 mm
- RS Stock No.:
- 211-3976
- Mfr. Part No.:
- NSYS3X101030H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,208.66
(exc. GST)
$5,729.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,208.66 |
*price indicative
- RS Stock No.:
- 211-3976
- Mfr. Part No.:
- NSYS3X101030H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 1m | |
| Colour | Unpainted | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL, CAN/CSA 22, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 1m | ||
Colour Unpainted | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL, CAN/CSA 22, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the PanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
PanelSet S3X Wall Box Enclosure Features.
NSYS3X101030H PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.
Features and Benefits.
Material.
What is supplied?
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
- RS Stock No. 2110908
- Mfr. Part No. NSYS3X121030H
Each
$5,017.25
RS Better World
- RS Stock No. 2199515
- Mfr. Part No. NSYS3D121030
Each
$706.86
RS Better World
- RS Stock No. 2201528
- Mfr. Part No. NSYS3D121030D
Each
$708.60
RS Better World
- RS Stock No. 2199516
- Mfr. Part No. NSYS3D121030P
Each
$2,483.51
Related links
- Schneider Electric PanelSeT S3X Series Stainless Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 600 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3X Series Steel Metal Enclosure 1000 mm x 1000 mm x 300 mm
- nVent HOFFMAN ADR Series 316 Stainless Steel IP55, 1000 mm x 1200 mm x 300 mm
- nVent HOFFMAN ADR Series 304 Stainless Steel IP55, 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 800 mm x 1250 mm x 300 mm












