Siemens ALPHA 400 Series Steel Wall Box, IP43, 950 mm x 1.3 m x 210 mm

Subtotal (1 unit)*

$2,167.72

(exc. GST)

$2,384.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,167.72

*price indicative

RS Stock No.:
627-549
Mfr. Part No.:
8GK1112-4KK52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

950mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Colour

Black RAL 9016

Mounting plate

No

External Width

1.3m

Series

ALPHA 400

Standards/Approvals

EAC, CE, VDE, UKCA

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet combines practicality and modern design, tailored for secure and efficient storage solutions. This robust flat-pack unit is crafted to provide optimal protection with an IP43 rating, ensuring it effectively safeguards contents against dust and moisture. Specifically designed for ease of installation, its dimensions and modular units support various configurations. The contemporary design in RAL 9016 not only complements modern interiors but also provides durability through its powder-coated steel construction. Ideal for environments requiring reliable storage with a touch of style, this cabinet is perfect for both residential and commercial spaces, making it a versatile choice for various applications.

Designed for surface mounting, ensuring ease of setup

Constructed from high-quality steel for maximum durability

Offers IK09 protection, enhancing resistance to impacts

Lightweight yet sturdy, making it easy to handle during installation

Specifically designed for wall-mounting, optimising space usage

Includes cable entry for efficient cable management

Suitable for indoor use, providing a secure storage option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy