Siemens ALPHA 400 Series Steel Wall Box, IP43, 950 mm x 800 mm x 210 mm
- RS Stock No.:
- 627-660
- Mfr. Part No.:
- 8GK1112-4KK32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,388.25
(exc. GST)
$1,527.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,388.25 |
*price indicative
- RS Stock No.:
- 627-660
- Mfr. Part No.:
- 8GK1112-4KK32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, EAC, CE, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
External Width 800mm | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, EAC, CE, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet exemplifies contemporary design and functionality, merging aesthetics with practicality for modern environments. Constructed from robust steel and finished with a powder-coated surface, it ensures durability and a sleek appearance. With an IP43 protection rating, it provides reliability against dust and moisture, making it suitable for a variety of applications. The cabinet's flat-pack design simplifies transportation and storage, while its impressive dimensions of H: 950 mm, W: 800 mm, and D: 210 mm provide ample room for modular installations. Designed for convenience, it features a cable entry for easy access and optional side-by-side mounting capabilities, enhancing versatility for various setups.
IP43 rating ensures reliable protection against ingress of dust and moisture
Flat-pack design facilitates easy transportation and assembly
Robust steel construction guarantees long-lasting performance
Safety class 2 operating resource offers an added level of assurance
Options for side-by-side mounting provide flexibility for larger installations
Brightness of RAL 9016 finish enhances aesthetic appeal in any setting
Environmental confirmations ensure compliance with industry standards
Mechanical design allows for effective use of modular width units
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 800 mm x 210 mm
