Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.1 m x 800 mm x 210 mm
- RS Stock No.:
- 627-603
- Mfr. Part No.:
- 8GK1112-5KK32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,582.01
(exc. GST)
$1,740.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,582.01 |
*price indicative
- RS Stock No.:
- 627-603
- Mfr. Part No.:
- 8GK1112-5KK32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 800mm | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is a sophisticated solution engineered for seamless integration in various operational environments. Designed with precision and practicality, this flat-pack unit offers exceptional durability and protection thanks to its robust steel construction and IP43 rating. Ideal for a range of applications, it ensures optimal safety and efficiency while enhancing the aesthetic appeal of your site. Its compact dimensions make it suitable for limited spaces, allowing for versatility in installation. The convenience of optional side-by-side mounting further maximises its adaptability, making it a prime choice for modern business needs. Furthermore, the perfect blend of innovation and reliable performance sets this cabinet apart in its category, ensuring a reliable home for essential equipment.
Compact design promotes space-saving installations
Designed for surface mounting for easy deployment
Powder-coated finish enhances durability and aesthetics
Safety class 2 ensures high operational safety
IK09 rating provides superior impact resistance
Optional side-by-side mounting supports modular applications
Cable entry designed for straightforward connectivity
General product approval guarantees quality certification
Related links
- Siemens ALPHA Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
