Siemens ALPHA 400 Series Steel Wall Box, IP43, 950 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-652
- Mfr. Part No.:
- 8GK1112-4KK42
- Brand:
- Siemens
Subtotal (1 unit)*
$1,720.36
(exc. GST)
$1,892.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,720.36 |
*price indicative
- RS Stock No.:
- 627-652
- Mfr. Part No.:
- 8GK1112-4KK42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 1.05m | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 1.05m | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is the perfect solution for efficient and secure equipment housing. Designed to meet modern needs, it offers a sleek flat-pack design for easy transport and assembly. With an IP43 rating, it provides robust protection against dust and water ingress, making it ideal for a variety of environments. The cabinet's durable steel construction ensures long-lasting performance, while its stylish RAL 9016 powder-coated finish adds a touch of sophistication. The thoughtful design accommodates up to 24 modular width units, while providing ample space with dimensions of H: 950 mm, W: 1050 mm, and D: 210 mm. Whether mounted in commercial or industrial settings, this cabinet seamlessly combines practicality with modern aesthetics.
Flat pack design allows for effortless assembly and transport
IP43 protection rating ensures equipment safety from dust and water
Constructed from high-quality steel for enhanced durability
Stylish powder-coated finish complements any environment
Accommodates up to 24 modular width units for versatile usage
Surface mounting provides easy installation options
Lightweight design makes it manageable to handle and install
Usable for internal applications, simplifying your equipment setup
Related links
- Siemens ALPHA Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
