Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.4 m x 800 mm x 210 mm
- RS Stock No.:
- 627-559
- Mfr. Part No.:
- 8GK1112-7KK32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,886.41
(exc. GST)
$2,075.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,886.41 |
*price indicative
- RS Stock No.:
- 627-559
- Mfr. Part No.:
- 8GK1112-7KK32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 800mm | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet combines durability with an aesthetic design, tailored for various indoor applications. This model is engineered in a flat-pack format, simplifying transport and assembly for installers. With a robust construction featuring a powder-coated steel enclosure, it ensures reliable performance while maintaining a sleek appearance. Designed to meet IP43 protection standards, this enclosure safeguards your electrical components against solid objects and the ingress of water, making it a trustworthy choice for ensuring safety and longevity.
Constructed from high-quality steel for enhanced durability and resistance
Powder-coated surface finish provides an attractive and weather-resistant profile
Optimised for installations requiring surface mounting, ensuring easy setup
Generously spaced interior allows for efficient cable entry and organisation
Safety class 2 ensures added protection for users and devices
Lightning protection suitability helps to enhance the safety of connected equipment
Compliant with IK09 standards, offering impact resistance in various environments
Optional side-by-side mounting configuration increases versatility for installations
Related links
- Siemens ALPHA Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 800 mm x 210 mm
