Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 300 mm x 210 mm

Subtotal (1 unit)*

$1,162.29

(exc. GST)

$1,278.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,162.29

*price indicative

RS Stock No.:
627-619
Mfr. Part No.:
8GK1132-6KA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.25m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

External Width

300mm

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

VDE, CE, EAC

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is expertly crafted for efficient and secure solutions in various environments. Designed for surface mounting, it combines functionality with robust materials to ensure durability and safety. With an elegant powder-coated finish and a clean RAL 9016 colour, it seamlessly integrates into any setting, making it ideal for both domestic and commercial use. The cabinet provides an optimum level of protection, boasting an IP44 rating, which signifies its reliability in challenging conditions. With a spacious interior and organised layout, it easily accommodates critical components while ensuring safety and accessibility. Additionally, the cabinet's thoughtful design considers ease of installation and maintenance, making it a preferred choice for professionals seeking quality and performance.

Features a sturdy steel enclosure for enhanced durability

Designed to protect sensitive equipment from dust and water ingress

Provides ample space with eight modular width units for versatile configurations

Allows for optional side-by-side mounting to maximise available space

Maintains safety compliance with dual protection classes

Includes efficient cable entry provisions for hassle-free installations

IK09 rated for impact resistance, ensuring long-lasting integrity

Lightweight construction ensures ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy