Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 550 mm x 210 mm
- RS Stock No.:
- 627-625
- Mfr. Part No.:
- 8GK1132-5KA22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,420.60
(exc. GST)
$1,562.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,420.60 |
*price indicative
- RS Stock No.:
- 627-625
- Mfr. Part No.:
- 8GK1132-5KA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 550mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet, designed for surface mounting, boasts a robust construction that ensures reliability and performance in various environments. With a compact design featuring dimensions of 1100 mm in height, 550 mm in width, and 210 mm in depth, this product is ideal for applications where space is at a premium. The cabinet is equipped with a powder-coated finish, providing enhanced protection against the elements while maintaining a sleek appearance. Engineered with safety in mind, it meets IP44 and Safety Class 2 protection standards, making it suitable for indoor use. Designed for ease of installation, the cabinet features a cable entry point and accommodates a significant number of rows to efficiently manage your electrical components. Whether for industrial or commercial use, this cabinet delivers both functionality and aesthetic appeal.
Surface-mounted design allows easy installation in various settings
Robust construction ensures durability and long-lasting performance
Powder-coated finish offers effective protection against corrosion
IP44 rating provides assurance against dust and water ingress
Safety Class 2 compliance enhances user protection
The compact dimensions make it suitable for space-constrained areas
Features optional side-by-side mounting for flexible installation
Equipped with a cable entry point for straightforward wiring
Accommodates multiple rows to effectively manage electrical components
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
