Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.4 m x 1.3 m x 210 mm

Subtotal (1 unit)*

$2,767.28

(exc. GST)

$3,044.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,767.28

*price indicative

RS Stock No.:
627-608
Mfr. Part No.:
8GK1112-7KK52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.4m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Mounting plate

No

External Width

1.3m

Colour

Black RAL 9016

Series

ALPHA 400

Standards/Approvals

VDE, UKCA, EAC, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed for optimal protection and functionality in industrial environments. Featuring a flat pack design, this cabinet ensures easy transportation and installation. Its robust construction is complemented by an IP43 protection class, safeguarding internal equipment against solid objects and moisture. With a height of 1400 mm, width of 1300 mm, and a discreet depth of 210 mm, it fits seamlessly into various settings. The stylish RAL 9016 colour provides a modern aesthetic, while the safety class 2 status enhances its trustworthiness. Perfectly suited for non-outdoor applications, this cabinet is an ideal solution for anyone seeking efficiency and style in one package.

Designed for ease of installation with a flat pack configuration

Robust protection against environmental elements with an IP43 rating

Graceful RAL 9016 colour adds a sleek look to any setting

Safety class 2 ensures reliable operation in demanding conditions

Includes cable entry for efficient wiring management

Engineered to support side-by-side mounting options

Constructed from durable steel for long-lasting performance

Accommodates a significant number of modular width units for versatile setups

Lightweight design at 51.5 kg facilitates hassle-free mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy