Legrand HYPRA Series Plastic Wall Box, IP44, IP67, IP66 Transparent Door, 470 mm x 160 mm x 173 mm

Subtotal (1 unit)*

$1,189.77

(exc. GST)

$1,308.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,189.77

*price indicative

RS Stock No.:
479-156
Mfr. Part No.:
0 598 46
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

External Height

470mm

Product Type

Wall Box

External Depth

173mm

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP44, IP67, IP66

Chassis Plate

No

Gland Plate

No

External Width

160mm

Colour

Grey

Internal Mount Type

DIN Rail

Series

HYPRA

Standards/Approvals

IEC, EN

Hazardous Area Certification

No

IK Rating

IK09

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Hypra Pre-Drilled Enclosure


Electrical enclosures designed to house Hypra panel bases.

With supports for modular equipment.

Protection index: IP44 → IP66 / 67-5 depending on the bases fitted.

Standards

NF EN 60262-2 and IEC 60695-2-10

Supplied with

DIN rail and clear plastic lid, screws and nuts for fixing bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy