Legrand Grey Plastic Enclosure, 230 x 120 x 120mm
- RS Stock No.:
- 266-1150
- Mfr. Part No.:
- 0 598 41
- Brand:
- Legrand
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$288.98
(exc. GST)
$317.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $288.98 |
- RS Stock No.:
- 266-1150
- Mfr. Part No.:
- 0 598 41
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand hypra, the socket box allows power to be distributed to one or more devices while offering strong protection for equipment and their users.
Gray color
Plastic housing material
Plastic housing material
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Height | 230 mm |
External Width | 120 mm |
External Dimensions | 230 x 120 x 120mm |
Colour | Grey |
Related links
- ABB ARIA Series Plastic Enclosure, 230 mm x 415 mm x 525mm
- ABB ARIA Series Plastic Enclosure, 230 mm x 415 mm x 615mm
- Legrand Grey Plastic Enclosure, 74 x 90 x 160mm
- Legrand Grey Plastic Enclosure, IP66, IK08, Grey Lid, 200 x 160 x 94mm
- Legrand Grey Plastic Enclosure, IP55, IK07, Transparent Lid, 140 x...
- Legrand Grey Plastic Enclosure, IP65, IK09, 432 x 340 x 161mm
- Legrand Grey Plastic Enclosure, IP65, IK09, 200 x 128 x 115.6mm
- Legrand Grey Plastic Enclosure, IP55, IK07, Transparent Lid, 150 x...