Rittal KX Series Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 155 mm
- RS Stock No.:
- 445-235
- Mfr. Part No.:
- 1587000
- Brand:
- Rittal
Subtotal (1 unit)*
$1,056.05
(exc. GST)
$1,161.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,056.05 |
*price indicative
- RS Stock No.:
- 445-235
- Mfr. Part No.:
- 1587000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 155mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| Internal Mount Type | Wall | |
| Colour | Grey | |
| External Width | 200mm | |
| Series | KX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 155mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
Internal Mount Type Wall | ||
Colour Grey | ||
External Width 200mm | ||
Series KX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel bus enclosure is designed for industrial applications requiring robust protection and accessibility. It is ideal for housing electrical components in environments where durability and resistance to environmental factors are critical.
High quality stainless steel for enhanced corrosion resistance
Compact and modular, allowing for flexible installation and maintenance
Related links
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 800 mm x 300 mm x 155 mm
