Rittal KX Series Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 155 mm

Subtotal (1 unit)*

$1,654.97

(exc. GST)

$1,820.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,654.97

*price indicative

RS Stock No.:
445-213
Mfr. Part No.:
1301000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

300mm

Product Type

Wall Box

External Depth

155mm

Body Material

Stainless Steel

IP Rating

IP66

Door Lock Type

Camlock

Gland Plate

Yes

Mounting plate

Yes

External Width

200mm

Colour

Grey

Internal Mount Type

Wall

Series

KX

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal KX E-Box is a compact and durable stainless steel enclosure designed for secure housing of electrical and electronic components. With dimensions of 200x300x155 mm, it offers robust protection against environmental factors, making it suitable for industrial and outdoor applications.

Includes a zinc-plated sheet steel mounting plate for component installation

Single door enclosure with a foamed-in PU seal for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy