Rittal KX Series Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 120 mm
- RS Stock No.:
- 445-222
- Mfr. Part No.:
- 1584000
- Brand:
- Rittal
Subtotal (1 unit)*
$930.19
(exc. GST)
$1,023.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.19 |
*price indicative
- RS Stock No.:
- 445-222
- Mfr. Part No.:
- 1584000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| Colour | Grey | |
| External Width | 200mm | |
| Internal Mount Type | Wall | |
| Series | KX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
Colour Grey | ||
External Width 200mm | ||
Internal Mount Type Wall | ||
Series KX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal E-Box KX is a compact stainless steel enclosure that provides excellent protection against environmental factors such as dust and water. It is ideal for housing electrical and electronic components in industrial settings.
Includes a zinc-plated sheet steel mounting plate for component installation
Equipped with 180° hinges for easy access to the interior
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 120 mm
