Rittal KX Series Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155 mm
- RS Stock No.:
- 445-231
- Mfr. Part No.:
- 1588000
- Brand:
- Rittal
Subtotal (1 unit)*
$1,194.09
(exc. GST)
$1,313.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.09 |
*price indicative
- RS Stock No.:
- 445-231
- Mfr. Part No.:
- 1588000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| External Width | 380mm | |
| Colour | Grey | |
| Internal Mount Type | Wall | |
| Series | KX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
External Width 380mm | ||
Colour Grey | ||
Internal Mount Type Wall | ||
Series KX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel bus enclosure is designed for industrial applications requiring robust protection and accessibility. It is ideal for housing electrical components in environments where durability and resistance to environmental factors are critical.
High quality stainless steel for enhanced corrosion resistance
Compact and modular, allowing for flexible installation and maintenance
- RS Stock No. 0445235
- Mfr. Part No. 1587000
Each
$1,056.05
- RS Stock No. 0445213
- Mfr. Part No. 1301000
Each
$1,654.97
- RS Stock No. 2023913
- Mfr. Part No. 1576000
Each
$277.78
- RS Stock No. 2023891
- Mfr. Part No. 1577000
Each
$430.45
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 300 mm x 380 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 800 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 600 mm x 300 mm x 155 mm











