nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP66, IP69, 442 mm x 220 mm x 155 mm
- RS Stock No.:
- 275-719
- Mfr. Part No.:
- HDW0442215
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,073.38
(exc. GST)
$1,180.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.38 |
*price indicative
- RS Stock No.:
- 275-719
- Mfr. Part No.:
- HDW0442215
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 442mm | |
| External Depth | 155mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| External Width | 220mm | |
| Series | HDW | |
| Standards/Approvals | CE, cULus-UL, IP, RoHS, UKCA, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 442mm | ||
External Depth 155mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
External Width 220mm | ||
Series HDW | ||
Standards/Approvals CE, cULus-UL, IP, RoHS, UKCA, UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic design enclosure is specifically engineered for high sanitary operations, featuring robust materials and an innovative design that facilitates thorough cleaning. Constructed from stainless steel 304 for durability, this enclosure is ideal for demanding environments where hygiene is paramount, such as food processing and pharmaceuticals. Its gapless design and self draining high polished surfaces effectively prevent the accumulation of contaminants, ensuring compliance with strict hygiene standards.
FDA compliant silicone gasket provides reliable sealing for hygiene
HD lock made of stainless steel enhances security and longevity
Fixed mounting plate allows for quick and precise equipment positioning
Self draining surfaces eliminate pooling of contaminants for easier cleaning
Versatile installation options suitable for various environments
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
