nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP66, IP69, 1.425 m x 810 mm x 300 mm
- RS Stock No.:
- 275-321
- Mfr. Part No.:
- HDW1428130
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$4,135.43
(exc. GST)
$4,548.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,135.43 |
*price indicative
- RS Stock No.:
- 275-321
- Mfr. Part No.:
- HDW1428130
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.425m | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 810mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | HDW | |
| Standards/Approvals | CE, cULus-UL, IP, RoHS, UKCA, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.425m | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 810mm | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series HDW | ||
Standards/Approvals CE, cULus-UL, IP, RoHS, UKCA, UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic design enclosure is expertly crafted from AISI 304L stainless steel, specifically engineered for high sanitary operations. Its innovative features, including a sloping roof and gapless design, ensure an environment free from accumulating liquids, peat and dust, making maintenance effortless. Its thoughtful construction caters to easy cleaning, enhancing productivity and minimizing downtime. The HDW model eliminates cross contamination risks while ensuring the integrity of electrical components, standing as an ideal choice for demanding settings.
Concealed hinges promote hygiene by preventing dirt accumulation
Locking mechanisms are made from high quality stainless steel for added security
The enclosure supports optional accessories for versatile applications
IP protection allows for high pressure cleaning without risk to internal components
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
