nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 772 mm x 610 mm x 210 mm

Subtotal (1 unit)*

$2,193.97

(exc. GST)

$2,413.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,193.97

*price indicative

RS Stock No.:
275-316
Mfr. Part No.:
HDW0776121
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

772mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69, IP66

Chassis Plate

Yes

Gland Plate

No

External Width

610mm

Mounting plate

Yes

Internal Mount Type

Screw

Series

HDW

Standards/Approvals

UL, UKCA, RoHS, IP, cULus-UL, CE

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The nVent Hoffman Wall Mounted hygienic design enclosure exemplifies advanced sanitary engineering, tailored specifically for strict hygiene requirements. Made from high quality AISI 304L stainless steel, this product ensures not only durability but also ease of cleaning through its self draining surfaces and gapless construction. Designed for high pressure environments, the enclosure achieves an exceptional protection rating of IP66 and IP69K, making it suitable for industries such as food and beverage, as well as pharmaceuticals.

Concealed hinges contribute to a cleaner aesthetic while ensuring easy access

Marked vertical intervals on the mounting plate facilitate simplified equipment positioning

FDA compliant silicone gaskets enable quick replacement during cleaning

Door design allows for versatile left or right hand opening without excessive modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy