RS PRO Black Black Lid Aluminium Aluminium Case, IP40, 134 mm x 261 mm x 300 mm
- RS Stock No.:
- 288-3195
- Brand:
- RS PRO
Subtotal (1 unit)*
$203.82
(exc. GST)
$224.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $203.82 |
*price indicative
- RS Stock No.:
- 288-3195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 134mm | |
| External Width | 300mm | |
| External Length | 261mm | |
| IP Rating | IP40 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | Standards Met REACH, RoHS, CE | |
| Weight | 1.63kg | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 134mm | ||
External Width 300mm | ||
External Length 261mm | ||
IP Rating IP40 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals Standards Met REACH, RoHS, CE | ||
Weight 1.63kg | ||
Transparent Door No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Black Aluminium Instrument Case (261 x 300 x 134 mm)
A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;The Aluminium instrument case is finished in a black powder coating providing corrosion protection and offering resistance to electrical interference. A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.;Supplied with fixings included.
Features and Benefits
Instrument enclosure;Aluminium construction;Dimensions of 261 x 300 x 134 mm;Panel thickness of 1.5mm;Side rails with PCB slots;Black powder coated;Mounted feet and rubber pads;IP40 rated
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ZR261 Series Aluminium Aluminium Aluminium Case 261 mm, 300 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 261 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 261 mm
- RS PRO ZR367 Series Black Aluminium Aluminium Case 367 mm, 300 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 474 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 367 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 474 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 367 mm
